Weidmuller Termseries (TOS) Solid State Relays
Weidmuller Termseries (TOS) Solid State Relays offer wear-free potential isolation in a terminal block format. These relays are essential for potential isolation and signal adjustment to perform their tasks reliably and permanently. Instead of wear-prone electromechanical solutions, maintenance-free solid-state relays with integrated potential isolation are increasingly being used. TERMOPTO solid-state relays in terminal block format are the perfect solution for the simple and reliable decoupling of digital signals. Besides their particularly compact design, they are distinguished by their PUSH IN connection system, plug-in cross-connections, and an optimal price/performance ratio.Features
- Ensures wear- and maintenance-free potential separation in compact terminal block format
- Suitable accessories from the cross-connection to the marker
- Integrated protective circuit for inputs and outputs
View Results ( 8 ) Page
| Parça Numarası | Veri Sayfası | Açıklama |
|---|---|---|
| 8950900000 | ![]() |
Katı Hâl Röleleri - SSR'ler TOS 5VDC/48VDC 0,5A |
| 1127140000 | ![]() |
Katı Hâl Röleleri - SSR'ler TOS 5VDC 24VDC2A |
| 1127170000 | ![]() |
Katı Hâl Röleleri - SSR'ler TOS 24VDC 24VDC2A |
| 8950720000 | ![]() |
Katı Hâl Röleleri - SSR'ler TOS 24VDC/48VDC 0,1A |
| 8950920000 | ![]() |
Katı Hâl Röleleri - SSR'ler TOS 24VDC/48VDC 0,5A |
| 8950700000 | ![]() |
Katı Hâl Röleleri - SSR'ler TOS 5VDC/48VDC 0,1A |
| 8950910000 | ![]() |
Katı Hâl Röleleri - SSR'ler TOS 12VDC/48VDC 0,5A |
| 1127680000 | ![]() |
Katı Hâl Röleleri - SSR'ler 24VDC 230VAC 1A |
Yayınlandı: 2021-04-15
| Güncellenmiş: 2023-09-12