Weidmuller TRZ General Purpose Relays

Weidmuller TRZ General Purpose Relays have two CO contacts with contact material AgNi. The relays have a unique multi-voltage input from 24V to 230V UC. Input voltages are from 5V DC to 230V UC with colored markings AC: red, DC: blue, and UC: white.

Features

  • 2 CO contacts
  • Contact material: AgNi
  • Unique multi-voltage input from 24 to 230V UC
  • Input voltages from 5V DC to 230V UC with colored markings AC: red, DC: blue, UC: white
View Results ( 4 ) Page
Parça Numarası Veri Sayfası Açıklama
1122880000 1122880000 Veri Sayfası Endüstriyel Röleler TRZ 24VDC 1CO
1123610000 1123610000 Veri Sayfası Endüstriyel Röleler TRZ 24VDC 2CO
1122920000 1122920000 Veri Sayfası Endüstriyel Röleler TRZ 120VUC 1CO
1122890000 1122890000 Veri Sayfası Endüstriyel Röleler TRZ 24VUC 1CO
Yayınlandı: 2021-04-15 | Güncellenmiş: 2022-03-11