Weidmuller ZDU Series DIN Rail Terminal Blocks
Weidmuller ZDU Series DIN Rail Terminal Blocks feature a universal contact system with spring connection and tension clamp technology. The terminal blocks offer a highly reliable top-entry conductor feed to ensure absolute clarity and easy handling, which is ideal in compact panel construction. The ZDU series has a modular design and pluggable standard cross-connections for flexible potential distribution. The ZDUA and ZDUB series deliver a practical design in standard- or roof-style variants with a standard 0.13mm2 to 4mm2 max clamping range. The Weidmuller ZDU Series DIN Rail Terminal Blocks are shock- and vibration-proof with electrical and mechanical function separation, ideal for various automotive and railway applications.Features
- Pluggable standard cross-connections for flexible potential distribution
- Secure interlocking plug-in connectors (WeiCoS)
- Compact modular design
- Standard and roof block styles
- 2 or 4 connections (5mm or 10mm, respectively)
- Integrated test point
- Parallel alignment of conductor entry
- Shock and vibration proof
- Electrical and mechanical functions separated
- No-maintenance connection for secure, gas-tight contacting
- Steel tension clamp technology
- Externally sprung contact for optimum contact force
- Copper current bar for low-voltage drops
- Top-entry conductor feeds ensure absolute clarity and easy handling
- Suitable for restricted space applications
Specifications
- ZDU
- Feed-through terminal blocks
- Two to four connections
- Individual blocks connected via middle terminal
- Screw or mounting foot fastening
- UL 94V-0 flammability rating
- 15A to 125A rated current range
- 0.05mm2 to 35mm2 max clamping range
- 300V to 1000V rated voltage range
- 6kV to 8kV rated impulse withstand voltage
- ZDUA
- 30A max current
- 0.13mm2 to 4mm2 max clamping range
- 352V to 800V rated voltage range
- 6kV to 8kV rated impulse withstand voltage range
- ZDUB
- 30A max current
- 0.13mm2 to 4mm2 max clamping range
- 550V to 800V rated voltage range
- 8kV rated impulse withstand voltage rating
View All
Modular Design Overview
Additional Resources
Yayınlandı: 2024-06-05
| Güncellenmiş: 2024-06-10