Weintek cMT-SVR Faceless HMIs

Weintek cMT-SVR Faceless HMIs offer a unique solution, allowing the user to monitor HMI seamlessly from a phone, tablet, or PC via cMT Viewer over a Wi-Fi or LAN connection. Powered by license-free development software, EasyBuilder Pro, and with support for over 400 industrial protocols, the Faceless HMI is designed for simplicity and flexibility. These faceless HMIs come with a built-in power isolator and feature one USB host port and Gigabit Ethernet ports. The cMT-SVR HMIs offer 500VAC (1 minute) voltage resistance and operate at a temperature range of -10°C to 55°C. These faceless HMIs are IP20 rated and are available with a PCB coating. Features like PCB coating and power isolation ensure reliable operation in harsh industrial environments. The cMT-SVR models are compatible with EasyBuilder Pro and support options like EasyAccess 2.0 and Weincloud dashboard. These cMT-SVR models are ideal for modern industrial automation and the Industrial Internet of Things (IIoT).

Features

  • Compact design and DIN-rail mountable
  • Industrial IoT Ready with MQTT, FTP, SQL, and email push notifications
  • Fanless cooling system
  • One USB host port
  • HDMI output
  • Gigabit Ethernet port
  • Optional CODESYS PLC
  • Supports MPI 187.5K
  • Optional encrypted VPN remote access
  • Optional cloud-based monitoring
  • Built-in local monitoring support

Applications

  • Industrial automation
  • Industrial Internet of Things (IIoT)

Specifications

  • Processors:
    • cMT-SVR - Single-core RISC
    • cMT-SVRX - Quad-core RISC
  • 500VAC (1 minute) voltage resistance
  • Exceed 50MΩ at 500VDC isolation resistance 
  • 35mm DIN rail mounting
  • I/O port:
    • COM port:
      • COM1: RS-232 2W
      • COM2: RS-485 2W/4W
      • COM3: RS-485 2W
  • Environment:
    • IP20-rated protection structure
    • -10°C to 55°C operating temperature range
    • Below 3,000 meters (70.1kPa) altitude (air pressure)
    • 10 to 25Hz (X, Y, and Z direction 2G 30 minutes) vibration endurance
       
View Results ( 6 ) Page
Parça Numarası Veri Sayfası Besleme Voltajı - Maks Maksimum RAM Kapasitesi Minimum Çalışma Sıcaklığı Boyutlar
cMT-SVRX-820 cMT-SVRX-820 Veri Sayfası 28.8 VDC 1 GB 0 C 29.8 mm x 130 mm x 115 mm
cMT-SVRX-822 cMT-SVRX-822 Veri Sayfası 28.8 VDC 1 GB 0 C 29.8 mm x 130 mm x 115 mm
cMT-SVR-100 cMT-SVR-100 Veri Sayfası 28.8 VDC 256 MB - 20 C 27 mm x 130 mm x 115 mm
cMT-SVR-102 cMT-SVR-102 Veri Sayfası 24.4 VDC 256 MB - 20 C 27 mm x 130 mm x 115 mm
cMT-SVR-200 cMT-SVR-200 Veri Sayfası 28 VDC 256 MB - 10 C 27 mm x 130 mm x 115 mm
cMT-SVR-202 cMT-SVR-202 Veri Sayfası 28 VDC 256 MB - 10 C 27 mm x 130 mm x 115 mm
Yayınlandı: 2025-07-23 | Güncellenmiş: 2025-10-13