Weintek iR Series I/O Modules
Weintek iR Series I/O Modules are a modular remote I/O system designed for flexible and scalable industrial automation. These I/O modules are DIN rail-mountable and integrate seamlessly with HMIs and controllers, especially those using CODESYS, and support a wide range of communication protocols. The iR I/O modules support common protocols like EtherNet/IP, Modbus TCP, EtherCAT, and CANopen. These iR I/O modules are categorized into digital I/O, analog I/O, and temperature modules. The iR I/O modules are ideal for a wide range of industrial automation and factory automation applications.Weintek’s remote I/O modules provide a full suite of I/O options, including digital (with HSC support), relay, analog, and thermocouple / RTD modules. These devices are 35mm DIN rail-mountable in design.
Features
- 35mm DIN rail-mountable design
- Supports common protocols such as EtherNet/IP, Modbus TCP, EtherCAT, and CANopen
- Seamless integration with Weintek’s built-in CODESYS for simple setup
- Provides an easy-to-use and flexible solution for managing I/O
- IP20 rated
- CE marked and UL listed
Applications
- Factory automation
- Industrial automation
- Process control
- Building management
- Remote monitoring
- CODESYS-based control systems
Yayınlandı: 2025-08-13
| Güncellenmiş: 2025-10-23