Western Automation RCMP20 Residual Current Monitors
Western Automation RCMP20 Residual Current Monitors continuously monitor AC and DC residual currents and are available in Mode 2 or Mode 3. The RCMP20-01 series monitors are suitable for integration into Mode 3 electric vehicle charging, according to IEC 62955 standards. The RCMP20-01 devices continuously monitor DC residual currents, and when a fault current exceeds the threshold values, the device sends a trip signal. The RCMP20-03 series monitors are AC and DC sensitive and monitor ground fault currents, residual currents, or leakage currents in single- and multiple-phase installations. Western Automation RCMP20 Residual Current Monitors offer a flexible design for OEM applications, including vertical or horizontal mount and open or two to four integrated conductors, allowing space optimization by adapting itself to the design.Features
- Suitable for Mode 2 integration (RCMP20-03)
- Suitable for Mode 3 integration (RCMP20-01)
- Proprietary ASIC
- High EMI resilience
- Integrated PCB
- Higher cross-sectional area of integrated conductors
- Supports higher charging currents
- Flexible design for OEM
- Optional integrated load conductors
- Wide variants range and customization options available
Applications
- Ground-fault detection
- Leakage current measurement in an IC-CPD in-cable (Mode 2)
- Leakage current measurement for charging station (Mode 3)
Specifications
- 5VDC supply voltage
- 12.5mW power supply
- 2.5mA supply current with no fault current
- -40°C to +105°C operating temperature range
- 2000m altitude
- Meets IEC 62955 standards (RCMP20-01)
- Meets IEC 62752 standards (RCMP20-03)
- RoHS and REACH compliant
Datasheets
Videos
Yayınlandı: 2024-07-01
| Güncellenmiş: 2025-03-25