White Rodgers 3L12 Bimetal Disc Thermostats
White-Rodgers 3L12 Bimetal Disc Thermostats are manual reset discs with quarter-inch quick-connect terminations. These thermostats feature loose-ring and stainless steel mounting brackets with a 90° orientation to mounting holes. These SPST thermostats are available with 15A at 120VAC and 10A at 240VAC resistive ratings. The pilot duty rating for switching is 125VA. White-Rodgers 3L12 thermostats are designed for safety in gas-fired furnaces, unit heaters, and roof-top units.Features
- Loose ring and stainless steel mounting brackets
- ¼-inch quick connect terminations
- 90° orientation to mounting holes
- Manual reset
- Stainless steel disc cup
Applications
- Gas fired furnaces
- Unit heater
- Rooftop units
Yayınlandı: 2016-11-22
| Güncellenmiş: 2022-03-11