Wiha Industrial MRO Heavy Duty Backpack/Tool Set

Wiha Industrial Maintenance, Repair, and Overhaul (MRO) Heavy Duty Backpack and Tool Set comes with 80 pieces, including industrial brushed-finish pliers and cutters and induction-hardened cutting edges and jaws for sharpness and longevity. The SoftFinish® cushion grip screwdrivers are designed to provide both power and comfort, while the exact-fit precision machined tips help reduce cam-out. The durable, ergonomic backpack includes 77 storage and 30 flexible attachment options for tools or other utensils, and the waterproof base keeps the pack upright and gear dry on job sites. Wiha Industrial MRO Heavy Duty Backpack and Tool Set features premium-quality tool steel for durability and strength and a robust, flexible solution for technicians on the go.

Features

  • 80 pieces
  • Industrial brushed-finish pliers and cutters
  • Induction-hardened cutting edges and jaws for superior sharpness and longevity
  • SoftFinish cushion grip screwdrivers for power and comfort
  • Exact-fit precision machined tips for reduced cam-out
  • Premium quality tool steel for strength and durability

Kit Contents

  • Heavy duty tool hauler backpack
    • 21" x 15.25" x 10.25" dimensions (H x L x W)
    • Splashproof upper 1680D pack-cloth fabric with polyurethane (PU) coating and YKK zippers
  • 5" flush cutters with return spring
  • 7" combination pliers
  • 8" BiCut compound cutters
  • 8" industrial long-nose pliers
  • 8" high-leverage end-cutting nippers
  • 9.5" industrial NE style lineman's pliers with crimpers
  • 10" auto-grip pliers
  • SoftFinish screwdrivers
    • Slotted 4.5mm and 6mm
    • Phillips #1
  • Extra heavy-duty SoftFinish screwdrivers
    • SLT 8mm
    • PH #2
  • CentroFix bit holder and stubby SoftFinish bit holder
  • 11in1 multi-driver
    • SLT 3/16" and 1/4"
    • PH #1 and #2
    • SQ #1 and #2
    • Torx T20 and T25
    • Nut driver 1/4", 5/16", and 3/8"
  • 32-piece GoBox™ bit set
    • SLT
    • PH
    • SQ
    • Torx
    • SAE/metric hex
    • 1/4" bit holder
    • 1/4" hex to 1/4" square adapter
    • 1/4" bit ratchet - 72 tooth
  • 22-piece ErgoStar ball-end hex SAE and metric L-keys
    • SAE 0.050", 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4", 5/16", and 3/8”
    • Metric 1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm, and 10mm
  • Color-coded SAE nut setters 1/4", 5/16", 3/8", 7/16", 1/2", and 9/16"
  • Magnetizer / demagnetizer
  • 25' tape measure
  • 35oz dead-blow hammer
  • 6.5" shears
  • 10" adjustable wrench
Yayınlandı: 2024-06-10 | Güncellenmiş: 2024-07-09