WIMA MKS 4 Metallized Polyester Capacitors
WIMA MKS 4 Metallized Polyester (PET) Capacitors are available in PCM 7.5mm to 52.5mm, capacitances from 1000pF to 680µF, and rated voltage from 50VDC to 2000VDC. WIMA MKS 4 features a high volume/capacitance ratio, is self-healing, and meets RoHS 2011/65/EU requirements. Typical applications include general DC applications, such as by-pass, blocking, coupling and decoupling, smoothing, and timing.
Features
- High volume / capacitance ratio
- Self-healing
- According to RoHS 2011 / 65 / EU
Applications
- General DC-applications
- By-pass
- Blocking
- Coupling and decoupling
- Smoothing
- Timing
Yayınlandı: 2017-10-04
| Güncellenmiş: 2026-01-20