Winbond W9825G6KB 166MHz High-Speed SDRAM
Winbond W9825G6KB 166MHz High-Speed SDRAM is organized as 4M words x 4 banks x 16 bits. The Winbond W9825G6KB delivers a data bandwidth of up to 166M words per second. To fully comply with the personal computer industry standard, W9825G6KB is sorted into the following speed grades: -6, -6I, and -6J.Features
- 3.3V ± 0.3V power supply
- Up to 166MHz clock frequency
- 4,194,304 words x 4 banks x 16-bits organization
- Standard and low-power self-refresh mode
- 2 and 3 CAS latency
- 1, 2, 4, 8, and full-page burst length
- Burst read, single write mode
- Byte data controlled by LDQM, UDQM
- Power down mode
- Auto-precharge and controlled precharge
- 8K Refresh Cycles/64mS, @ -40°C ≤ TCASE ≤ 85°C
- 8K Refresh Cycles/16mS, @ 85°C < TCASE ≤ 105°C
- LVTTL interface
- Packaged in TFBGA 54 Ball (8x8mm2), using lead-free materials and RoHS compliant
Block Diagram
Yayınlandı: 2022-07-07
| Güncellenmiş: 2023-01-12