SRI Connector Gage SMA RF/Microwave Coaxial Connectors
SRI Connector Gage SMA RF/Microwave Coaxial Connectors feature a DC to 27GHz frequency range and are mechanically compatible with 2.9mm and 3.5mm connectors. The connectors operate within a broad -55°C to +100°C temperature range and offer 500-cycle mating durability. These SMA ceramic hermetic connectors utilize advanced processing and proprietary technology resulting in reliable hermetic seals for user applications. The hermetic capabilities are ideal for military/aerospace, test/measurement, and medical end markets.Specifications
- Materials
- SST, Corrosion-resistant, Non-magnetic 303, per ASTM A484 and A582
- Beryllium Copper per ASTM-B-196
- QQ-C-530
- PTFE Fluorocarbon per ASTM-D-1710
- Finish
- Center contacts/solder components plated per MIL-G-45204 Type II, Class I over Nickel plate per QQ-N-290
- Passivated body and body components per ASTM A380
- Electrical
- DC to 27GHz frequency range
- 50Ω nominal impedance
- 1.2:1 VSWR to 27GHz
- Mechanically compatible with 2.9mm and 3.5mm connectors
- Mechanical
- 500 cycle mating durability
- 4.0"/oz minimum contact torque
- 8"/lbs to 10"/lbs coupling nut mating torque
- Environmental
- -55°C to +100°C temperature range
- Corrosion (salt spray) resistant per MIL-STD-202, method 101, test condition B 5% salt solution
- High-frequency vibration resistant per MIL-STD-202, method 204, test condition D (20 G's)
Applications
- Military/aerospace
- Test and measurement
- Medical end markets
Yayınlandı: 2022-09-06
| Güncellenmiş: 2023-07-18