SRI Connector Gage SMP 50Ω RF/Microwave Coaxial Connectors

SRI Connector Gage SMP 50Ω RF/Microwave Coaxial Connectors feature a blind-mate, snap-in, vibration-resistant connection constructed for high-shock mobile and military applications. The connectors offer a DC to 40GHz frequency range with low VSWR. A push-on design allows the installer to mate connectors without needing any tooling. The compact size allows for high-density applications and when combined with the withdrawal features of the full detent design, the SMP components provide quick and effective interconnects using semi-rigid cables to printed circuit boards.

The SMP connectors are designed to meet the requirements of MIL-STD-348 figure 326 interface standard, and DESC specifications 94007 and 94008. The SRI Connector Gage SMP RF/Microwave Coaxial Connectors are fully intermateable with all manufacturers who comply with these industry standards.

Applications

  • Military/aerospace
  • Test and measurement
  • Medical end markets

Specifications

  • 50Ω impedance
  • DC to 40GHz frequency range
  • 335VRMS voltage rating
  • VSWR
    • 1.20 maximum up to 18GHz
    • 1.35 maximum from 18GHz to 26.5GHz
    • 1.70 maximum from 26.5GHz to 40GHz
  • 5000MΩ minimum insulation resistance
  • -65°C to +165°C temperature range
  • Misalignment
    • ±0.010" radial
    • 0.000/0.010" axial
  • Durability
    • 100 cycles at full detent
    • 500 cycles at limited detent
    • 1000 cycles with smooth bore
  • Mating
    • Full detent
      • 15lbs maximum engagement force
      • 5lbs minimum retention
    • Limited detent
      • 10lbs maximum engagement force
      • 2lbs minimum retention
    • Smooth bore
      • 2lbs maximum engagement force
      • 0.5lbs minimum retention
  •  Materials
    • Brass body per ASTM B16
    • Brass male contacts per ASTM B16
    • Beryllium Copper female contacts per ASTM B196
    • PTFE insulator per ASTM D1710
    • Bronze or Brass Alloy ferrules
    • Gold over Nickel finished center contacts
Yayınlandı: 2022-09-06 | Güncellenmiş: 2023-07-18