Ulti-Mate Connector Modulus™ High-Speed SPE Connectors

Ulti-Mate Connector Modulus™ High-Speed Single Pair Ethernet (SPE) Connectors are designed with an automotive mindset, offering aerospace-grade quality at a cost-optimized price point with up to 30% savings through modularity. This ruggedized, modular connector platform is ideal for high-speed SPE and modular power in applications where space, weight, reliability, and performance are essential. The connector assembly offers flexible configuration and is adaptable for automation, reducing assembly time and labor, while the multiple secondary locking functions ensure secure, repeatable connections. Modulus SPE connectors from Winchester Ulti-Mate are ideal for aerospace, industrial, robotics, avionics, and smart applications.

Features

  • Ruggedized, modular connector platform
  • Aerospace-grade quality at price point optimized for cost
  • Up to 30% cost savings through modularity
  • Automation-capable design reduces assembly time and labor
  • Multiple secondary locking features ensure secure, repeatable connections
  • High-performance SPE (H-MTD) up to 10Gbps
  • Balanced data + power options for mixed-signal architectures

Applications

  • LEO satellites
  • Control systems
  • Launch vehicle systems
  • UAVs and drones
  • Vehicle control systems
  • Robotics

Available Connectors

Mechanical Drawing - Ulti-Mate Connector Modulus™ High-Speed SPE Connectors
Yayınlandı: 2026-03-23 | Güncellenmiş: 2026-07-28