Winchester Interconnect / Winchester High-Flex VFD Cables

Winchester Interconnect / Winchester High-Flex Variable Frequency Drive (VFD) Cables are designed to survive the demand of high voltage spikes associated with variable frequency drive applications. VFD cables utilize an insulation system formulated to resist cable damage and insulation failure due to corona discharge up to >1900V. These VFD cables with Duralon™ jackets are suitable when cable real state and high flexibility are crucial within the application. Winchester Interconnect High-Flex VFD Cables are ideal for motor power, sensors, controls, robotics, industrial Ethernet, and vision systems.

Features

  • Primary
    • Bare copper
    • Polyester elastomer insulation
    • Color code
      • 1 to 3, black and white printed numbers
      • 4, green/yellow
  • Overall cable
    • 4 required primaries
    • FR-fibrillated polyester filler
    • Aluminum/polyester tape, 25% overlap
  • Braided shield
    • 36AWG tinned copper, 85% coverage (for OD range 0.051" to 0.301")
    • 34AWG tinned copper, 85% coverage (for OD range 0.301")
  • Jacket
    • Duralon
    • Black color

Applications

  • Motor power
  • Sensors
  • Controls
  • Robotics
  • Industrial Ethernet
  • Material handling
  • Vision systems

Specifications

Chart - Winchester Interconnect / Winchester High-Flex VFD Cables

Videos

View Results ( 10 ) Page
Parça Numarası Veri Sayfası Açıklama
INSP-53415 INSP-53415 Veri Sayfası Çok İletkenli Kablolar 53415-C-004/DAM/S/PTJ44 .287 GRY PLTC-AWM 2464-CMX/FT4
INSP-55415 INSP-55415 Veri Sayfası Çok İletkenli Kablolar 55415-C-004+F/NYLST/SPSP/PTJ63 .389 GY461 GRY
INSP-88826 INSP-88826 Veri Sayfası Çok İletkenli Kablolar 88826-C-008+F/PTFE/S/PTFE/PTJ47 .505 BLK
INSP-99856 INSP-99856 Veri Sayfası Çok İletkenli Kablolar 4-HYT14105S87BC15+F/AM/S/J80 .432 BLK
INSP-99857 INSP-99857 Veri Sayfası Çok İletkenli Kablolar High-Flex Multi-Conductor Cable, PVC, 16 AWG, Shielded, SOLD BY THE FOOT
INSP-54415 INSP-54415 Veri Sayfası Çok İletkenli Kablolar 54415-C-004+F/DNWP/S/PTJ53 .454 GRY PLTC - AWM 2464 - CMX
INSP-56415 INSP-56415 Veri Sayfası Çok İletkenli Kablolar 56415-C-004+F/NYLST/SPSP/PTJ63 .437 GY461 GRY
INSP-88814 INSP-88814 Veri Sayfası Çok İletkenli Kablolar 88814-C-006+F/EPTFE/S/PTFE/PTJ47 .450 BLK
INSP-88816 INSP-88816 Veri Sayfası Çok İletkenli Kablolar 88816-C-006+F/EPTFE/S/PTFE/PTJ47 .437 BLK
INSP-88824 INSP-88824 Veri Sayfası Çok İletkenli Kablolar 88824-C-008+F/PTFE/S/PTFE/PTJ47 .515 BLK
Yayınlandı: 2024-10-22 | Güncellenmiş: 2025-07-10