Winchester Interconnect / Winchester JF Rack & Panel Miniature Side-Mount Connectors

Winchester Interconnect / Winchester JF Rack and Panel Miniature Side-Mount Connectors are side-mount connectors available in 2- and 4-position versions. Winchester JF Connectors feature a countersunk mounting hole and narrow width for exceptionally flat mounting. Many positive polarizations provide maximum circuit density. These highly versatile rack and panel connectors are ideal for a variety of industries, including industrial, military, aerospace, instrumentation, and telecommunications.

Features

  • 2- and 4-position pin-and-socket connectors
  • Countersunk mounting hole and narrow width permit exceptionally flat mounting
  • Provides maximum circuit density with many positive polarizations

Applications

  • Industrial
  • Military
  • Aerospace
  • Instrumentation
  • Telecommunications

Specifications

  • 7.5A current rating
  • 1500VAC dielectric withstanding voltage (at sea level)
  • .040" diameter
  • #20 contacts
  • -50°C to +125°C operating temperature range

Dimensions

Mechanical Drawing - Winchester Interconnect / Winchester JF Rack & Panel Miniature Side-Mount Connectors
Yayınlandı: 2025-06-19 | Güncellenmiş: 2026-01-16