Winchester Interconnect / Winchester KTK High-Pressure Downhole Connectors
Winchester Interconnect KTK High-Pressure Downhole Connectors deliver reliable operation under extreme environmental conditions. These Winchester connectors match industry-standard configurations and deliver sealed connections that withstand high pressure and high temperatures for downhole applications. KTK connectors feature a precision-molded and machined glass-filled epoxy construction and gold-plated contacts. Those design elements and a durable Viton O-ring combine to ensure superior performance in harsh conditions.Features
- +170°C and +200°C medium- and high-temperature versions
- Designed for demanding pressure conditions
- 10,000PSI (68MPa) bi-directional (medium-temperature/pressure version)
- 20,000PSI (137MPa) bi-directional (high temperature/pressure version)
- Precision-molded and machined glass-filled epoxy construction
- Fully compatible with industry-standard configurations
- Gold-plated contacts deliver long-lasting performance while supporting numerous mating cycles
- Reliable solder pot connections for secure terminations
- 4-pin/6-socket and 6-pin/4-socket options
- Supports cable assemblies and pigtail options to enable smooth integration
Applications
- Oil and gas
- Geophysical exploration
- Downhole tools
- Subsea equipment
- Underwater vehicles
- Aerospace
Dimensions (mm)
Yayınlandı: 2025-04-11
| Güncellenmiş: 2025-04-20