Winchester Interconnect / Winchester QPL Connectors

Winchester Interconnect/Winchester QPL Connectors for military and aerospace are designed to offer excellent performance under conditions like extreme temperature, shock, moisture, corrosion, and vibration. These connectors and adapters feature 50Ω impedance, a 500V RMS voltage rating, and up to 11GHz frequency. The RF MIL-Spec connectors fit various military-approved cables. These connectors comply with the solderability requirements of MIL-STD-202 and Method 208, where applicable. These connectors' center contacts are gold-plated as per ASTM-B 488 or MIL-DTL-45204 specifications.

Features

  • 50Ω impedance
  • 500V RMS voltage rating
  • Connector interfaces comply with MIL-STD-348
  • Up to 11GHz frequency
  • Offer reliable performance in extreme environments
  • Center contacts are gold-plated as per ASTM-B 488 or MIL-DTL-45204

Applications

  • Aerospace
  • Military
Yayınlandı: 2024-11-27 | Güncellenmiş: 2025-02-12