Xtreme Cable SubSea Instrumentation Cables
Xtreme Cable SubSea Instrumentation Cables are built for demanding underwater applications and offer premium-grade construction. These cables feature shielded twisted pairs with an aluminum/mylar shield, drain wire, and shield isolation. The cable cores have composite construction with isolated shielded data pairs cabled with single power/control wires and interstices filled with a thermoset waterblock, making them suitable for underwater conditions. SubSea cables feature an overall synthetic fiber strength layer that ensures an 800lb break strength. Xtreme Cable SubSea Instrumentation Cables offer a power rating of 600V and a temperature range of -25°C to +90°C.Features
- Pairs are designed for RS232, RS422, and RS485 signal rates
- Cable cores
- Composite construction with isolated shield data pairs
- Single power/control wires
- Interstices filled with thermoset waterblock
- Shielded twisted pair
- Aluminum/mylar shield
- Drain wire
- Shield isolation
Specifications
- -25°C to +90°C temperature range
- 600V power rating
- Data pairs 300V depth rating to 2km
- Flexible premium-grade black polyurethane jacket
- Overall synthetic fiber strength layer for 800lb break strength
Yayınlandı: 2025-01-09
| Güncellenmiş: 2025-02-21