Xtreme Cable Xtreme-Light® Fiber Cable
Xtreme Cable Xtreme-Light® Fiber Cable is designed for rugged applications with single-mode construction and a break strength of 300lbs. This cable features a unique high-modulus coating for increased survivability in harsh environments. The Xtreme-Light cable is compression resistant and hydrostatic, tested at 15kpsi and subsea depths of 10km. Xtreme Cable Xtreme-Light Fiber Cable offers a minimum bend radius of 50mm and an operating temperature range of -60°C to +150°C.Features
- Simplex design
- Compression-resistant construction
- Hydrostatic tested to 15kpsi
- Subsea depths to 10km
Specifications
- Single-mode design
- 300lbs/136kg break strength
- 0.092"/2.3mm finished diameter
- "Xtreme" grade polyurethane jacket
- 2"/50mm minimum bend radius
- -60°C to +150°C operating temperature range
Yayınlandı: 2025-01-09
| Güncellenmiş: 2025-02-27