HUBER+SUHNER VITA 67.3 OpenVPX™ RF Cable Assembly Solutions

HUBER+SUHNER VITA 67.3 OpenVPX™ RF Cable Assembly Solutions offer complete end-to-end OpenVPX-compliant RF and fiber optic connectivity supporting SMPM, SMPS, and NanoRF interfaces. These VITA 67.3 solutions are delivered as drop-in assemblies from a single source. The OpenVPX suite of standards identifies a common framework for the design of firmware, software, and hardware for next-generation military embedded systems. The VITA 67.3 cable and connector options for PCB and chassis connectivity ensure application-tailored interconnect solutions. HUBER+SUHNER proprietary solderless MINIBEND RF cable termination technology enables low-profile 90° bends immediately behind the connector junction and eliminates failure-prone solder joints from the cable assembly.

Features

  • Complete end-to-end OpenVPX-compliant RF and fiber optic connectivity supporting SMPM, SMPS, and NanoRF interfaces delivered as drop-in assemblies from a single source
  • The cable and connector options for PCB and chassis connectivity ensure application-tailored interconnect solutions
  • Leading low-loss 0.047- and 0.086-size cable options
  • HUBER+SUHNER proprietary solderless MINIBEND RF cable termination technology
    • Enables low-profile 90° bends immediately behind the connector junction
    • Eliminates failure-prone solder joints from the cable assembly

Applications

  • Defense
  • Aerospace
Yayınlandı: 2025-06-17 | Güncellenmiş: 2025-12-18