Siretta MHF5 Pigtail RF Cable Assemblies
Siretta MHF5 (I-PEX MHF® 5L) Pigtail RF Cable Assemblies offer a microconnector alternative to MHF4 cables with a lower profile and a higher frequency range of up to 12GHz. These cable assemblies feature a 1.13mm coaxial cable, 50Ω impedance, and cable lengths of 100mm or 200mm. Typical applications for Siretta MHF5 Pigtail RF Cable Assemblies include cellular modules, Wi-Fi® / BLUETOOTH® devices, drones, robotics, medical devices, and wearables.
Features
- I-PEX MHF 5L connector 1
- Connector 2 options
- RP-SMA female bulkhead (ASMGBxZN113S11)
- RP-SMA female bulkhead with O-ring (SMGBxYD113S11)
- SMA female bulkhead with O-ring (ASMGBxYF113S11)
- SMA female bulkhead rear mount (ASMGBxX113511)
- 1.13m coaxial cable
- Up to 12GHz frequency
- 50Ω impedance
- 100mm or 200mm length
- DC to 6GHz suggested working frequency
- -40°C to +90°C operating temperature range
- RoHS and REACH compliant
Applications
- Cellular modules
- Wi-Fi/Bluetooth devices
- Drones/robotics
- Medical devices
- Wearable devices
ASMGBxX113511 Dimensions
ASMGBxYD113S11 Dimensions
ASMGBxYF113S11 Dimensions
ASMGBxZN113S11 Dimensions
Datasheets
Yayınlandı: 2025-08-05
| Güncellenmiş: 2026-06-03