Amphenol LTW M12 T-Code Circular Metric Connectors
Amphenol LTW M12 T-Code Circular Metric Connectors are ultra-reliable, high-temperature connectors that feature screw thread mating style and offer 4 pins. These connectors are compliant with IEC 61076-2-111, ensuring industry-wide connector compatibility. The M12 T-Code circular metric connectors are vibration-proof, corrosion-resistant, and rated IP67/IP68/IP69K waterproof. These rugged features make the series ideal for wet and harsh environments, including surveillance systems, mass rapid transit/railways, industrial automation, and broadband wireless access.Features
- Plastic or metal
- Waterproof rating up to IP69K
- 1000 cycles durability
- Compliant with IEC IEC 61076-2-111
Applications
- LED lighting
- Industrial automation
- Autometer
- Railway mass transit
- Communication
- UAV
- Autonomous
- Marine
- Renewable energy
- Test equipment
- Mobile devices
- Medical equipment
- Lifts and materials handling
- Rugged IT
- Broadband wireless access
- Heavy equipment
- Hybrid electric vehicles
- Transportation
- Automotive diagnostics
- Remote video response center
Specifications
- Salt spray for 48h
- -40°C to 105°C operating temperature range
- Frequency range 10Hz ~ 500Hz / amplitude 0.35mm
- Applicable wire gauge 16-20 AWG
Yayınlandı: 2025-02-06
| Güncellenmiş: 2025-02-18