Phoenix Contact M12 Coiled Cables
Phoenix Contact M12 Coiled Cables come in standard lengths and are available for 3 to 8 conductors with shielded and unshielded configurations. These cables feature a durable black Polyurethane (PUR) cable jacket. The M12 coiled cable assemblies are known as retractable cords that are 1.5 meters long when retracted and 3.3 meters long when extended. These cables are rated for 500,000 E/R (Extend/Retract) cycles and operate at 105°C temperature-rated PUR black cable jacket. The M12 coiled cables are available in straight or right-angled versions. These cables' solution is designed for space-conscious environments, offering a sleek, compact profile when not in use. The M12 coiled cables are perfect for setups where one cable end must remain fixed, ensuring smooth extension and retraction without tangles or clutter. These cables are ideal for applications that must extend/retract with one end fixed.Features
- M12 molded assemblies from US production
- Rated for 500,000 E/R (Extend/Retract) cycles
- 105°C temperature-rated Polyurethane (PUR) black cable jacket
- Straight or right-angled versions
- Custom-length cables are available through the solution center
- Plastic, stainless steel, and standard coupling nut options are available
View Results ( 8 ) Page
| Parça Numarası | Veri Sayfası | Voltaj Derecesi | Tel Ölçüsü - AWG | Konnektör Ucu A Pim Sayısı | Konnektör Ucu B Pim Sayısı | IP Oranı |
|---|---|---|---|---|---|---|
| 1698988 | ![]() |
300 V | 22 AWG | 4 Position | 4 Position | IP65, IP67 |
| 1698991 | ![]() |
30 V | 24 AWG | 8 Position | 8 Position | IP65, IP67 |
| 1698982 | ![]() |
300 V | 22 AWG | 3 Position | 3 Position | IP65, IP67 |
| 1698984 | ![]() |
125 V | 22 AWG | 5 Position | 5 Position | IP65, IP67 |
| 1698985 | ![]() |
30 V | 24 AWG | 8 Position | 8 Position | IP65, IP67 |
| 1698986 | ![]() |
300 V | 22 AWG | 3 Position | 3 Position | IP65, IP67 |
| 1698983 | ![]() |
300 V | 22 AWG | 4 Position | 4 Position | IP65, IP67 |
| 1698989 | ![]() |
215 VAC/DC | 22 AWG | 5 Position | 5 Position | IP65, IP67 |
Yayınlandı: 2025-07-25
| Güncellenmiş: 2025-08-04