3M CoaXPress Cable Assemblies

3M CoaXPress Cable Assemblies are verified to maintain a reliable signal when undergoing repeated flex motion for 10 million or more cycles. The OG and QG cable assemblies are highly durable cables that withstand challenging, repeated-motion applications. The OS and QS are flexible cables that are easy to handle and thread through tight spaces. Available connector types for these 3M CoaXPress 2.0-compliant cable assemblies include DIN or DIN Screw (CXP-6) or BNC, Micro-BNC, or Micro-BNC Right-Angle for CXP-12. The CoaXPress interface is designed for high-speed and high-bandwidth camera systems.

Features

  • Verified to maintain a reliable signal when undergoing repeated flex motion
    • 50 million cycles - 50mm bending radius (OG)
    • 20 million cycles
      • 50mm bending radius (OS)
      • 100mm bending radius (QG)
    • 10 million cycles - 100mm bending radius (QS)
  • CoaXPress 2.0 compliant
  • Highly durable cable that withstands challenging repeated-motion applications (OG and QG)
  • Flexible cable that is easy to handle and thread through tight spaces (OS and QS)
  • Low-dust cable available in clean room (OG and QG)
  • Up to 12.5Gbps per channel - Micro-BNC and BNC connector specifications (OS)
  • Up to 50Gbps transmission rate - four CXP-12 cables bundled together, Micro-BNC and BNC connector specification (QS)

Applications

  • High-speed, high-resolution machine vision camera systems
    • Fixed and general motion applications
    • High-performance applications requiring a long transmission distance and very high bending durability

Specifications

  • Cable diameter
    • 4.2mm (OS)
    • 4.3mm (OG)
    • 12mm (QG)
    • 12.1mm (QS)
  • Transmission distances
    • OS and QS
      • 8m - CXP-12
      • 11m - CXP-6
    • OG and QG
      • 10m - CXP-12
      • 13m - CXP-6
  • Available with any combination of connector types
    • DIN or DIN Screw for CXP-6
    • BNC or Micro-BNC for CXP-12 (OG and QG)
    • BNC, Micro-BNC, or Micro-BNC Right-Angle for CXP-12 (OS and QS)

High-Performance Data Transmission Cable

Chart - 3M CoaXPress Cable Assemblies
Yayınlandı: 2025-10-09 | Güncellenmiş: 2025-10-14