Mueller Electric SMA Connectors & Cable Assemblies
Mueller Electric SMA Connectors and Cable Assemblies are RF and coaxial connectors and assemblies with a gold-plated SMA connector on one side and an SMA, MMCX, SMB, or BNC connector on the other. These Mueller SMA connectors and cables are RoHs 3 compliant, feature 50Ω impedance, and operate over a -65°C to +145°C temperature range. The assemblies feature flexible RG-316 or RG-174 cables in various lengths.Features
- RF and coaxial connectors and cable assemblies
- SMA connector on end one
- SMA, MMCX, SMB, or BNC connector on end two
- 50Ω impedance
- RG-316 or RG-174 cable for flexibility and available in various lengths
- -65°C to +145°C operating temperature range
- RoHS 3 compliant
Applications
- RF and microwave communications
- Test and measurement equipment
- Factory automation
Yayınlandı: 2025-10-30
| Güncellenmiş: 2025-11-06