Molex Premo-Flex Round Flat Cable Jumpers

Molex Premo-Flex Round Flat Cable (RFCs) Jumpers are available in circuits ranging from 5 to 50 and in lengths of 2", 4", 6", and 8". RFCs provide an ideal electrical connection between PCBs and eliminate the need for connectors, enabling cost savings. Molex Premo-Flex Round Flat Cable Jumpers are suitable for various applications, including home appliances, cooling systems, mobile devices, computers, hand-held ultrasound, and automotive applications.

Features

  • Eliminates the need for connectors
  • 5 to 50 circuits
  • 2", 4", 6", and 8" lengths
  • REACH compliant

Applications

  • Automotive
    • GPS
    • Infotainment systems
    • LCDs
  • Appliances
    • Home
    • TVs
  • Networking
    • Computers
    • Keyboards
    • Printers
    • Routers
    • Scanners
    • Servers
  • Industrial automation
    • Cooling systems
    • Generators
    • Robotics
  • MedTech
    • Hand-held ultrasounds
    • Infusion pumps
    • Medicine dispensers
    • Monitoring systems
  • Mobile devices
    • Phones
Molex Premo-Flex Round Flat Cable Jumpers

Videos

Yayınlandı: 2023-11-17 | Güncellenmiş: 2026-02-03