ABB Installation Products T&B Liquidtight Systems® Cable Entry Plates
ABB Installation Products T&B Liquidtight Systems® Cable Entry Plates are designed to streamline cable organization and routing into industrial enclosures while maintaining liquid-tight ingress protection. These cable entry plates provide an easy and efficient solution to organize cables and are ideal for high-density applications. The cable mounting plates provide an economical solution where high strain relief is not required and are perfectly designed for use in enclosures with limited space. ABB's T&B Liquidtight Systems cable entry plates are available in CEF (fixed panels) and CEC (configurable panels) options. Both the cable entry panels are cURus UL recognized and UL 508 compliant. These cable entry panels are ideally used in machine OEMs, panel builders, system integrators, and data centers.Features
- An easy and efficient solution to organize cables
- An economical solution where high strain relief is not required
- Perfect for use in enclosures with limited space
- Can replace standard cable glands, providing both cost and space savings
- Available in two types:
- CEF series (fixed panels)
- CEC series (configurable panels)
- cURus UL recognized
- UL 508 compliant
- IEC IP66 and UL Type 4, 4X, 12 and 13 ingress protection
- For CEF series fixed cable entry panels, the UL Type 4 and 4X rating applies only with cable diameters of 0.2" (5mm) and greater
Applications
- Machine OEMs
- Panel builders
- System integrators
- Data centers
For Unterminated Cables
For Terminated or Unterminated Cables
Yayınlandı: 2025-10-03
| Güncellenmiş: 2025-10-14