HellermannTyton Magnetic Cable Clamps

HellermannTyton Magnetic Cable Clamps are designed to route bundles by securing to steel surfaces without needing a mounting hole. These clamps' reuse and repositioning capabilities allow for a flexible mounting solution. The magnetic cable clamps are available in black color and can be used for permanent mounting or as a temporary installation tool. The magnetic cable clamps are easy to secure and are reliable even in surfaces contaminated with oil or debris. Typical applications include data, construction, and temporary lighting installations.

Features

  • No drilling or extra hardware required
  • Reliable even in debris, dirt, and oil
  • Available in black color
  • -40°C to 80°C operating temperature range
  • Reuse and reposition capabilities allow for a flexible mounting solution
  • Use for permanent mounting or as a temporary installation tool
  • Neodymium alloy 45M (NDFEB45), polyacetal (POM), and steel (ST) material
  • Easily remove without leaving residue behind

Applications

  • Data
  • Construction
  • Temporary lighting installations
  • Hard-to-reach or contaminated surfaces
Yayınlandı: 2024-11-07 | Güncellenmiş: 2024-11-25