WIZnet Ethernet HAT

WIZnet Ethernet HAT is a Raspberry Pi Pico pin-compatible board that utilizes the W5100S controller. The Ethernet HAT supports both 3.3V and 5V. The Ethernet HAT simultaneously supports four independent hardware SOCKETs and provides Internal 16Kbytes Memory for TX/ RX buffers. The WIZnet Ethernet HAT is designed for simple plug-and-play.

Features

  • Includes W5100S
    • Supports hardwired internet protocols: TCP, UDP, WOL over UDP, ICMP, IGMPv1/v2, IPv4, ARP, PPPoE
    • Supports 4 independent hardware SOCKETs simultaneously
    • Internal 16Kbytes Memory for TX/ RX buffers
  • Operation voltage 3.3V / 5V
    • Built-in LDO (LM8805SF5-33V)
  • SPI Interface
    • 5V I/O tolerance
  • 10 / 100 Ethernet PHY embedded
  • Supports auto-negotiation
    • Full/half-duplex
    • 10 / 100 Based
  • Built-in RJ45 (RB1-125BAG1A)

Dimension mm

Mechanical Drawing - WIZnet Ethernet HAT

Pinout

WIZnet Ethernet HAT
Yayınlandı: 2021-09-17 | Güncellenmiş: 2022-03-11