WIZnet W5500-EVB-Pico Evaluation Board

WIZnet W5500-EVB-Pico Evaluation Board is a microcontroller evaluation board based on the Raspberry Pi RP2040. The board has a fully hardwired TCP/IP controller W5500. It basically works the same as Raspberry Pi Pico board but with additional Ethernet via W5500.

Features

  • RP2040 microcontroller with 2MByte Flash
    • Dual-core Cortex M0+ at up to 133MHz
    • 264kByte multi-bank high-performance SRAM
    • External Quad-SPI Flash with eXecute In Place (XIP)
    • High-performance full-crossbar bus fabric
    • 30 multi-function General Purpose IO (4 can be used for ADC)
      • 1.8-3.3V IO Voltage (NOTE. Pico IO voltage is fixed at 3.3V)
    • 12-bit 500ksps Analogue to Digital Converter (ADC)
    • Various digital peripherals
      • 2 × UART, 2 × I2C, 2 × SPI, and 16 × PWM channels
      • 1 × Timer with 4 alarms, 1 × Real Time Counter
    • 2 × Programmable IO (PIO) blocks, 8 state machines total
    • Flexible, user-programmable high-speed IO
    • Can emulate interfaces such as SD Card and VGA
  • Includes W5500
    • Supports Hardwired Internet Protocols: TCP, UDP, ICMP, IPv4, ARP, IGMP, PPPoE
    • Supports 8 Independent Hardware SOCKETs simultaneously
    • Internal 32 Kbytes Memory for TX/ RX Buffers
    • Supports High-Speed Serial Peripheral Interface(SPI MODE 0, 3)
  • Micro-USB B port for power and data (and for reprogramming the Flash)
  • 40 pin 21x51 'DIP' style 1mm thick PCB with 0.1" through-hole pins also with edge castellations
  • 3-pin ARM Serial Wire Debug (SWD) port
  • 10 / 100 Ethernet PHY embedded
  • Supports Auto-Negotiation
    • Full / Half Duplex
    • 10 / 100 Based
  • Built-in RJ45
  • Built-in LDO

Pin-out

WIZnet W5500-EVB-Pico Evaluation Board
Yayınlandı: 2022-05-05 | Güncellenmiş: 2022-05-27