WIZnet WIZ75xSR Networking Modules
WIZnet WIZ75xSR Networking Modules are based on the ARM® Cortex®-M0 MCU. These modules feature 48MHz maximum frequency, 128KB flash memory, a large flexible size SRAM buffer, and 6KB ROM for boot code. The WIZ75xSR modules come with hardwired Transmission Control Protocol (TCP) / IP core with eight independent sockets, 32KB SRAM, and Medium-Independent Interface (MII). These modules feature a PHY transceiver with IP101GRI, a single 10Mbps / 100Mbps ethernet transceiver, a serial interface, and up to 230Kbps speed. The WIZ75x modules are available in 50mm x 30mm x 12mm dimensions.Features
- ARM® Cortex®-M0 core:
- W7500
- 48MHz (maximum) frequency
- 128KB flash memory
- Internal 8MHz RC oscillator
- 6KB ROM for boot code
- PHY transceiver:
- IP101GRI
- Single 10Mbps / 100Mbps ethernet transceiver
- Hardwired TCP / IP core:
- 8x independent sockets
- 32KB SRAM for socket
- MII
- TCP / IP Protocols: TCP, UDP, ICMP, IPv4, ARP, IGMP, and PPPoE
Specifications
- 3.3V (typical) operating voltage (VCC)
- 50mV (maximum) ground (VSS)
- 48MHz (maximum) internal CPU clock frequency
- 2.5V (minimum) output high voltage (VOH)
- -40°C to +85°C operational temperature range
Videos
View Results ( 5 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Boyutlar | Veri Hızı |
|---|---|---|---|---|
| WIZ750SR-105 | Sunucular TTL Interface RJ-45 Interface | 62 mm x 40 mm x 18 mm | 230 kb/s, 10 Mb/s, 100 Mb/s | |
| WIZ750SR-100 | Sunucular TTL Interface Transformer Inter | 50 mm x 30 mm | 230 kb/s, 10 Mb/s, 100 Mb/s | |
| WIZ750SR-110 | Sunucular RS-232 Interface RJ-45 Interface | 62 mm x 40 mm | 230 kb/s, 10 Mb/s, 100 Mb/s | |
| WIZ752SR-125 | Sunucular 2 Serial RS-232 Int RJ-45 Interface | 88.5 mm x 66 mm x 18 mm | 230 kb/s, 10 Mb/s, 100 Mb/s | |
| WIZ752SR-120 | Sunucular 2 Serial TTL Inter Transformer Inter | 50 mm x 30 mm x 9 mm | 230 kb/s, 10 Mb/s, 100 Mb/s |
Yayınlandı: 2018-07-16
| Güncellenmiş: 2023-04-07