WIZnet WIZPoE-P1 PoE Module

WIZnet WIZPoE-P1 PoE Module is a non-isolated, high-performance PoE module that complies with IEEE802.3af standards with 38mm x 16mm x 13mm dimensions. This module features a 40VDC to 60VDC wide input voltage range, 280kHz to 320kHz switching frequency range, and 70% to 90% efficiency @80% load. The WIZPoE-P1 PoE module needs an external network transformer for data communication. Typical applications include IP camera, access point, IP phone, surveillance system, security system, NAS, internet STB BOX, and advertisement system.

Features

  • IEEE802.3af compliant
  • Mode A(Endspan), Mode B(Midspan)
  • Wide input voltage range 40Vdc to 60Vdc
  • High DC/DC conversion efficiency
  • Isolation
  • Internal build in 2-channel bridge rectifiers

Applications

  • IP camera
  • Access point
  • lP phone
  • Surveillance system
  • Security system
  • NAS
  • Internet STB BOX
  • Advertisement system

Specifications

  • 4.75V to 5.25V output voltage range
  • 8W output power
  • 280kHz to 320kHz switching frequency range
  • 2.5V to 7.5V load regulation
  • 70% to 90% efficiency @80% load

Dimensions

Mechanical Drawing - WIZnet WIZPoE-P1 PoE Module
Yayınlandı: 2025-05-28 | Güncellenmiş: 2025-06-09