Wolfspeed TO-247-4 Low Profile 1200V SiC Power MOSFETs
Wolfspeed TO-247-4 Low Profile 1200V Silicon Carbide (SiC) Power MOSFETs feature high-speed switching with low capacitances and high blocking voltage with low on-resistance. These power MOSFETs reduce switching losses and cooling requirements and minimize gate ringing. The 1200V SiC power MOSFETs incorporate a fast intrinsic diode with low reverse recovery (Qrr). These power MOSFETs increase power density and system switching frequency. The 1200V SiC power MOSFETs come in optimized packages with separate driver source pins and are available in lower profile TO-247-4 package body. These power MOSFETs are halogen-free and RoHS-compliant. Typical applications include motor control, EV battery chargers, high voltage DC/DC converters, solar/ESS, UPS, and enterprise PSU.Features
- High blocking voltage with low on-resistance
- High-speed switching with low capacitances
- Fast intrinsic diode with low reverse recovery (Qrr)
- Reduce switching losses and minimize gate ringing
- Higher system efficiency
- Reduce cooling requirements
- Reduction of heat-sink requirements
- Increase power density
- Increase system switching frequency
- Optimized package with separate driver source pin
- Lower profile TO-247-4 package body
- Halogen-free
- RoHS compliant
Applications
- Motor control
- EV battery chargers
- High voltage DC/DC converters
- Solar/ESS
- UPS
- Enterprise PSU
Schematic Diagram
View Results ( 6 ) Page
| Parça Numarası | Id - Sürekli Tahliye Akımı | Rds Açık - Tahliye-Kaynağı Direnci | Qg - Kapı Şarjı | Pd - Güç Dağılımı | Düşüş Zamanı | Yükseliş zamanı | Tipik Kapatma Gecikme Süresi | Tipik Açılma Gecikme Süresi | Montaj Stili |
|---|---|---|---|---|---|---|---|---|---|
| C3M0016120K1 | 115 A | 29 mOhms | 223 nC | 556 W | 13 ns | 40 ns | 62 ns | 19 ns | Through Hole |
| C3M0032120K1 | 69 A | 55 mOhms | 118 nC | 278 W | 8 ns | 19 ns | 24 ns | 16 ns | Through Hole |
| C3M0021120K1 | 100 A | 35 mOhms | 177 nC | 405 W | 13 ns | 39 ns | 54 ns | 17 ns | Through Hole |
| C3M0040120K1 | 66 A | 70 mOhms | 94 nC | 242 W | 8 ns | 16 ns | 23 ns | 13 ns | Through Hole |
| C3M0075120K1 | 32 A | 135 mOhms | 53 nC | 145 W | 11 ns | 22 ns | 29 ns | 8 ns | Through Hole |
| C3M0160120K1 | 17.9 A | 280 mOhms | 32 nC | 103 W | 12 ns | 9 ns | 13 ns | 8 ns | Through Hole |
Yayınlandı: 2024-06-20
| Güncellenmiş: 2024-10-04