Wolfspeed 1700V SiC Schottky Diodes

Wolfspeed 1700V SiC Schottky Diodes offer the performance advantages that power electronic systems can expect to meet higher efficiency standards than Si-based solutions. The diodes achieve higher frequencies and power densities than comparable diodes. The Wolfspeed 1700V SiC diodes can be easily paralleled to meet various application needs without regard to thermal runaway. In combination with the reduced cooling requirements and improved thermal performance of SiC products, SiC diodes can lower overall system costs in various diverse applications.

Features

  • Low Forward Voltage (VF) drop with positive temperature coefficient
  • Zero reverse recovery current / forward recovery voltage
  • Temperature-independent switching behavior
  • Low profile package with low inductance

Applications

  • Industrial switched mode power supplies
  • Uninterruptible and AUX power supplies
  • Boost for PFC and DC-DC stages
  • Solar inverters

Circuit DIagram

Application Circuit Diagram - Wolfspeed 1700V SiC Schottky Diodes
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Açıklama
C6D10170H C6D10170H Veri Sayfası SiC Schottky Diodes 6th Generation 1700V, 40A Silicon Carbide Schottky Diode
C6D25170H C6D25170H Veri Sayfası SiC Schottky Diodes SiC, Schottky Diode, 25A, 1700V, GEN 6
Yayınlandı: 2022-12-28 | Güncellenmiş: 2023-05-24