Wolfspeed 62mm Silicon Carbide Half-Bridge Modules
Wolfspeed 1200V and 1700V 62mm Silicon Carbide (SiC) Half-Bridge Modules combine the system benefits of SiC with a robust and low-inductance layout. The half-bridge modules feature increased system efficiency due to SiC's low switching and conduction losses. These power modules include a low-inductance internal layout, enabling maximum voltage utilization with minimal overshoot and ringing. The half-bridge modules are chosen from aluminum nitride ceramic for reduced thermal resistance with robust CTE matching and silicon nitride ceramic for sustained maximum junction temperature operation.The Wolfspeed Half-Bridge Modules operate at a junction temperature range of 150°C to 175°C. These power modules offer a low inductance design of 10nH to 15nH. Typical applications include railway, solar, EV chargers, industrial automation, testing, power supplies, wind energy systems, grid-tied inverters, and active front ends.
Features
- Increased system efficiency due to low switching and conduction losses of SiC
- Low inductance internal layout that enables maximum voltage utilization with minimal overshoot and ringing
- Copper base plate for improved thermal conductivity
- Aluminum nitride and silicon nitride insulators minimize thermal resistance while maintaining robust CTE matching
- Reduced cooling requirements and reduced system cost
- Industry-standard 62mm footprint
- Two qualification standards are denoted by the first letter of the part number
- C = Standard industrial qualification
- W = High humidity robustness
Applications
- Railway
- Solar
- EV chargers
- Industrial automation and testing
- Power supplies
- Wind energy systems
- Grid-tied inverters
- Active front ends
Yayınlandı: 2020-10-07
| Güncellenmiş: 2025-01-03