Wolfspeed C4MV 650V Discrete SiC MOSFETs

Wolfspeed C4MV 650V Discrete SiC MOSFETs are 3rd-generation devices that enable smaller, lighter, and highly-efficient power conversion in an even wider range of power systems. The C4MV 650V MOSFET family is ideal for applications including high-performance industrial power supplies, server/telecom power, electric vehicle charging systems, energy storage systems, uninterruptible power supplies, and battery management systems.

Features

  • Industry-compatible 15V to 18V drive voltage range
  • Low on-state resistance over temperature
  • Low parasitic capacitances
  • Fast diode with ultra-low reverse recovery
  • High temperature operation (TJ = +175°C)
  • Kelvin source pin
  • Small form factor
  • Low lead inductance
  • Low thermal impedance
  • High power dissipation capability
  • Improves system efficiency with lower switching and conduction losses
  • Industrial qualified
  • High-speed switching with low capacitances
  • Improves system-level power density
  • Soft body diode to minimize voltage overshoot
  • Reduces system size, weight, and cooling requirements
  • Enables emerging hard switching topologies (Totem-Pole PFC)
  • Optimized, industry-standard TOLT top-side cooled (TSC) package with separate driver source pin
  • Moisture Sensitivity Level (MSL) 1
  • Halogen-free and RoHS-compliant

Applications

  • EV chargers
  • Solar/energy storage systems (ESS)
  • Motor control
  • Industrial power supplies
  • High voltage DC/DC converters

Resources

Yayınlandı: 2025-12-04 | Güncellenmiş: 2025-12-22