Wolfspeed CGD15SG00D2 Gate Driver Board

Wolfspeed CGD15SG00D2 Gate Driver Board is designed to evaluate Wolfspeed's 3rd generation (C3M™) of SiC MOSFETs. This CGD15SG00D2 driver board features a creepage-enhancing groove, 2W isolated power supply, common mode inductor, 5000VAC isolation-rated optocoupler, and 9mm creepage-enhancing slot. The creepage-enhancing groove is present between the logic side and the power side of the PCB. This CGD15SG00D2 board offers turn-on and turn-off signals that can be easily optimized by the separate gate turn-on and turn-off resistors. The common-mode inductor on the logic power input side provides enhanced Electromagnetic Interference (EMI) immunity.

Features

  • Supports 3rd generation (C3M) SiC MOSFETs
  • 9mm creepage enhancing slot
  • Creepage enhancing groove
  • 5000VAC isolation rated optocoupler
  • 2W isolated power supply
  • Common mode inductor
  • Separate gate turn-on and gate turn-off resistors for optimization of gate signals

Block Diagram

Block Diagram - Wolfspeed CGD15SG00D2 Gate Driver Board

Schematic

Schematic - Wolfspeed CGD15SG00D2 Gate Driver Board
Yayınlandı: 2018-04-05 | Güncellenmiş: 2025-01-16