Wolfspeed DM SiC Half-Bridge Modules

Wolfspeed's DM SiC Half-Bridge Modules offer high-current capability in a very low mass and low volume form factor. These modules allow designers to develop high-power density silicon carbide converters for weight and space-constrained applications. The DM modules also feature rugged interconnects and high-reliability power substrates to address demanding markets. The DM4 module includes Gen 4 technology that reduces the cosmic FIT rate for operations at higher altitudes. Typical applications include e-mobility inverters, EV chargers, high-efficiency converters/inverters, and renewable energy.

Features

  • Ultra-low mass (41g)
  • High power density footprint
  • 175°C high junction temperature
  • Enables compact and lightweight power conversion systems
  • Increased system efficiency
  • Reduced thermal requirements and system cost
  • Gen 4 option available
  • Zero turn-Off tail current from MOSFET
  • Normally-Off, fail-safe device operation

Applications

  • E-mobility inverters
  • EV chargers
  • Motor drives
  • High-efficiency converters/inverters
  • Renewable energy

Dimension Diagram

Mechanical Drawing - Wolfspeed DM SiC Half-Bridge Modules

Definitions

Performance Graph - Wolfspeed DM SiC Half-Bridge Modules
Yayınlandı: 2024-06-14 | Güncellenmiş: 2025-04-14