Wolfspeed E-Series Automotive Silicon Carbide Power MOSFETs

Wolfspeed E-Series Automotive Silicon Carbide Power MOSFETs are automotive-qualified, PPAP capable, N-channel enhancement mode, and humidity-resistant MOSFETs. The components offer low switching losses and a high figure of merit and are optimized for use in EV HVAC motor drives, EV onboard chargers, and high-voltage DC-DC converters.

Features

  • Reduced switching losses and minimized gate ringing
  • High system efficiency
  • Increased power density
  • Increased system switching frequency with low capacitances
  • High blocking voltage with low on-resistance
  • Fast intrinsic diode with low reverse recovery
  • Wide creepage between drain and source
  • Automotive qualified (AEC-Q101) and PPAP capable
  • Halogen-free and RoHS-compliant
  • Gen 4 options available

Applications

  • Electric vehicle (EV) onboard chargers
  • Fuel cell vehicle converters
  • EV HVAC motor drives
  • Auxiliary power supplies
  • Drivetrain traction inverters

Videos

Yayınlandı: 2021-01-14 | Güncellenmiş: 2025-07-30