Würth Elektronik Midcom MID-PLC Narrowband Coupling Transformers
Würth Elektronik Midcom MID-PLC Narrowband Coupling Transformers provide up to 5000VAC isolation voltage, functional or reinforced insulation, and -40°C to 125°C operating temperature range. These coupling transformers are designed for narrowband power line communications, including Texas Instruments AFE030 / AFE031 / AFE032 or for STMicroelectronics STCOM / STCOMET / ST75xx PLC ICs. Other features include powerline communications analog front-end, lead free, and RoHS compliant. Würth Midcom MID-PLC Narrowband Coupling Transformers are ideal for PLC modems and data concentrators, smart metering, smart grids, Internet of Things (IoT), smart energy management, street lighting control, and home / building automation.Features
- Coupling transformers for narrowband power line communications
- Designed for Texas Instruments AFE030 / AFE031 / AFE032 or for STMicroelectronics STCOM / STCOMET / ST75xx PLC ICs
- Functional or reinforced insulation
- Powerline communications analog front-end
- Up to 5000VAC isolation voltage
- -40°C to 125°C operating temperature range
- Lead free and RoHS compliant
Applications
- PLC modems and data concentrator
- Smart metering and smart grids
- IoT
- Smart energy management
- Street lighting control
- Home and building automation
Yayınlandı: 2013-11-18
| Güncellenmiş: 2024-05-08