Würth Elektronik Midcom Offline SMD Transformers

Midcom / Wurth Electronics Offline Surface Mount (SMD) Transformers are created specifically for LED lighting and offline power supply markets. The 12-pin SMD transformers are designed to comply with IEC60950-1, for a reinforced 400VDC. The SMD transformers come in multiple voltage options with flexible secondaries, ranging from 5V to 41V. The devices also feature auxiliary voltage taps at 6V and 14V or 20V, for maximum flexibility. The SMD transformers provide 3kVAC isolation and have an operating temperature of -40°C to +125°C and measure 13.8mm x 17.8mm x 26.1mm in dimension. The eight-part series has three options for US input voltage, three options for European input voltage, and two offline power options for Universal input voltage. Midcom / Wurth Electronics Offline SMD Transformers offer surface mount design, multiple output voltage options, and flexible auxiliary voltage taps.

Features

  • Surface mount design
  • Designed to IEC60950-1 for reinforced 400VDC
  • 3kVAC isolation
  • Multiple output voltage options
  • Flexible auxiliary voltage taps

Applications

  • LED Lighting
  • Offline Power Supplies
View Results ( 8 ) Page
Parça Numarası İndüktans Dönüş Oranı Birincil Voltaj Derecesi İkincil Voltaj Değeri Güç Derecesi
750811116 1.31 mH 23.3:1:3.8 85 VAC to 265 VAC 5 V 12.8 W
750811137 1.39 mH 9.7:1:1.57 85 VAC to 265 VAC 12 V 12.6 W
750813530 1.5 mH 21.7:2.3:1:2.7 85 VAC to 130 VAC 15 V, 6 V 11.2 W
750813540 1.25 mH 21.3:3.8:1:3.2 85 VAC to 130 VAC 25 V, 6 V 8.4 W
750813551 1.5 mH 21.3:5.3:1:3.2 85 VAC to 130 VAC 35 V, 6 V 11.7 W
750815530 8 mH 48:2.3:1:3.2 195 VAC to 265 VAC 15 V, 6 V 10.9 W
750815542 5 mH 51:3.8:1:3.2 195 VAC to 265 VAC 25 V, 6 V 15.5 W
750815550 6 mH 52:5.6:1:3.4 195 VAC to 265 VAC 35 V, 6 V 13.3 W
Yayınlandı: 2011-11-15 | Güncellenmiş: 2022-03-11