Würth Elektronik WSEN-ITDS 3-Axis Acceleration Sensor
Würth Elektronik WSEN-ITDS 3-Axis Acceleration Sensor is a 14-bit digital ultra-low-power and high-performance linear accelerometer with a digital output interface. This acceleration sensor measures user-selectable acceleration range of ±2g, ±4g, ±8g, and ±16g with an output data rate up to 1600Hz. The WSEN-ITDS sensor consists of a 32-level FIFO buffer to store output data and is embedded with a temperature sensor for ambient temperature measurement. This acceleration sensor can detect events like free fall, tap recognition, wake up, stationary/motion, activity/inactivity, and 6D orientation. Würth WSEN-ITDS sensor operates at -40°C to +85°C temperature range. This acceleration sensor is ideal for use in vibration monitoring, impact recognition and logging, industrial IoT and connected devices, and industrial tools and factory equipment.Features
- MEMS-based capacitive sensing principle
- 14-bit output resolution
- 32-level FIFO buffer
- Embedded temperature sensor
- I2C digital communication interface
- Free-fall, wake-up, tap, activity, motion, and orientation detection application-specific functionality
Applications
- Industrial IoT and connected devices
- Impact recognition and logging
- Vibration monitoring
- Predictive maintenance
- Activity tracking
Specifications
- 1600Hz output data rate
- -40°C to +85°C operating temperature range
- 400Hz bandwidth
- 16μA to 155μA current consumption
- ±2g, ±4g, ±8g, and ±16g selectable full scale
- 90µg/√Hz noise density
Block Diagram
Videos
Development Tools
Yayınlandı: 2019-11-20
| Güncellenmiş: 2025-06-06