Würth Elektronik WSEN-ISDS 6-Axis Inertial Measurement Unit (IMU)

Würth Elektronik WSEN-ISDS 6-Axis Inertial Measurement Unit (IMU) is a 3-axis acceleration sensor and 3-axis gyroscope sensor that features selectable measuring ranges and data rates. This versatile motion sensor facilitates integration and output pre-calibrated and processed data for application-specific functionalities. Some of the functionalities include free-fall, wake-up, tap, activity, motion, tilt, and orientation detection. The WSEN-ISDS module comes in an LGA package with 2.5mm x 3.0mm x 0.86mm dimensions and includes a digital I2C and SPI interface and a FIFO buffer for storing output data.

The linear and angular acceleration measurement extends from single-event registration to high-frequency continuous vibration monitoring. The data rates can be selected up to 937Hz for the gyroscope and up to 1400Hz for the accelerometer, and the output data rate extends to 6.6kHz. Applications for the Würth Elektronik WSEN-ISDS 6-Axis IMU include localization and navigation solutions, robotics, drones, automation, industrial tools and machines, antenna and platform stabilization, and industrial IoT devices.

Features

  • MEMS-based capacitive sensing principle
  • Application-specific functionality:
    • Free-fall
    • Wake-up
    • Tap
    • Activity
    • Motion
    • Tilt
    • Orientation detection
  • Fully calibrated output
  • ±3% sensitivity accuracy
  • ±125dps, ±250dps, ±500dps, ±1000dps, and ±2000dps full scale gyroscope
  • ±2g, ±4g, ±8g, and ±16g full scale acceleration
  • 6.6kHz output data rate
  • Embedded temperature sensor
  • I2C and SPI digital communication interface

Applications

  • Localization and navigation
  • Industrial tools and equipment
  • Stabilization of antennas and platforms
  • Industrial IoT and connected devices
  • Robotics, drones, and automation

Videos

Dimensions (mm)

Mechanical Drawing - Würth Elektronik WSEN-ISDS 6-Axis Inertial Measurement Unit (IMU)
Yayınlandı: 2023-03-20 | Güncellenmiş: 2026-08-26