Würth Elektronik Crystals

Würth Elektronik Quartz and Watch Crystals, the WE-XTAL series, are available in SMT and THT models. They are hermetically sealed and offered in a wide variety of package sizes. The quartz crystals are available in frequencies between 1.8423MHz and 50MHz. The watch crystals have a frequency of 32.768kHz. Würth Elektronik WE-XTAL series is used in a wide range of electronic applications that require timing devices.

Features

  • Quartz Crystals
    • SMT and THT models
    • Hermetically sealed
    • Frequencies between 1.8432MHz and 50MHz
    • Tolerances down to ±10ppm available
    • -40°C to +125°C operating temperatures range
    • Stabilities down to ±10ppm available
  • Watch Crystals
    • SMT and THT models
    • Hermetically sealed
    • 32.768kHz frequency
    • Tolerances down to ±10ppm available

Package Sizes

           •   Quartz Crystals               •   Watch Crystals
                    ∘  IQXC-26                            IQXC-90
                    ∘  IQXC-42                            IQXC-25
                    ∘  CFPX-218                           CFPX-217
                    ∘  CFPX-180                           85SMX
                      CFPX-104                         ∘  CFPX-56
                      12SMX                             ∘  WATCH
                    ∘  HC49                                IQXC-240
                    ∘  HC49/4H                           IQXC-146
                    ∘  HC49/4HSMX

Applications

  • Quartz Crystals
    • Microprocessors
    • Wireless communication devices
    • Industrial devices
    • Wired communication (Ethernet and USB)
    • Internet of Things (IoT)
    • Optical networks
    • Audio and multimedia devices
    • Test and measurement equipment
    • Navigation and locators
    • Wearables
  • Watch Crystals
    • Microprocessors
    • Real-time clocks
    • Test and measurement equipment
    • Battery-powered devices
Yayınlandı: 2021-02-19 | Güncellenmiş: 2022-03-11