Würth Elektronik Boxed Type DC Film Capacitors
Würth Elektronik Boxed Type DC Film Capacitors encompass the WCAP-FTBE and WCAP-FTBP capacitors. WCAP-FTBE DC Film Capacitors are metallized polyester DC (MKT) film capacitors that provide high volumetric capacity with a capacitance tolerance of 10%, while the WCAP-FTBP Series capacitors are metallized polypropylene DC film capacitors (MKP) with an excellent voltage behavior over temperature. Both series are available in 7.5mm, 10mm, 15mm, 22.5mm, and 27.5mm. The WCAP-FTBE series is also available in 37.5mm sizes.Features
- Available series
- WCAP-FTBE: MKT, Metallized Polyester Film
- WCAP-FTBP: MKP, Metallized Polypropylene Film
- Wave soldering recommended
- Boxed THT mounting style
- 0.01µF to 6.8µF capacitance range
- 5% to 10% tolerances
- 100VDC to 1kVDC rating range
- Operating temperatures
- WCAP-FTBE: -40°C to +85°C
- WCAP-FTBP: -40°C to +105°C
- 10/105/56 climate category
- Self-healing properties
- 7.5mm to 37.5mm lead spacing range
Applications
- Stable demanding applications (WCAP-FTBP)
- Filtering
- Smoothing
- Monitors and electrical ballasts
Comparison Chart
Additional Resources
Yayınlandı: 2018-02-22
| Güncellenmiş: 2023-05-01