Würth Elektronik WS-MITV Terminal Microswitches

Würth Elektronik WS-MITV Terminal Microswitches are Single Pole Double Throw (SPDT) terminal switches based on Through Hole Technology (THT). These microswitches feature 2A rated current resistive load and 30VDC rated voltage. The WS-MITV microswitches offer actuator, lever, and roller lever variants with 80gf and 150gf operation forces. These microswitches operate at -40°C to 85°C temperature range. The WS-MITV terminal microswitches come with UL 94V-0 flammability rating and JEDEC lead-free wave soldering.

Features

  • SPDT switches
  • THT terminal
  • 80gf or 150gf operation force
  • Offers actuator, lever, and roller lever variants
  • Tray packaging

Applications

  • Building
  • Automation
  • Security and household
  • Vending machines
  • Low force activation applications

Specifications

  • 12.8mm x 5.8mm with vertical operation
  • 2A rated current resistive load
  • 30VDC rated voltage
  • JEDEC lead-free wave soldering
  • Tray packaging
  • -40°C to 85°C operating temperature range
  • UL 94V-0 flammability rating

Dimensions (mm)

Chart - Würth Elektronik WS-MITV Terminal Microswitches
Yayınlandı: 2019-04-23 | Güncellenmiş: 2023-10-30