Würth Elektronik BLUETOOTH® Smart Modules

Würth Elektronik BLUETOOTH® Smart Modules employ Bluetooth Smart technology. The Bluetooth Smart Technology was previously called Bluetooth Low Energy (BLE) and is a part of the Bluetooth core specification from Bluetooth v4.0. These modules enable Bluetooth wireless connectivity for cost-effective, small, battery-operated devices that require months or years of battery life. The Bluetooth Smart modules incorporate Bluetooth wireless technology into watches, proximity tags, sports and fitness sensors, healthcare sensors, and remote controls.

Features

  • Offers wireless connectivity for small battery-operated devices
  • Ultra low-peak, average, and idle mode power consumption
  • Ability to run for years on standard coin-cell batteries
  • Cost effective
  • Multi-vendor interoperability
  • Enhanced range
  • Powered by nRF52832 SoC
  • 32-bit Arm® Cortex®-M4 CPU with 512kB flash memory
  • Up to 3dBm output power
  • Serial data transmission (smart serial profile)
  • 8 GPIOs available (maximum)
  • Event-driven application programming interface (API)
  • Automatic power management (of each peripheral)
  • AES HW encryption
  • Real-time clock (RTC)
  • Integrated antenna
  • NFC optional with individualized firmware

Applications

  • Human machine interface (HMI) using smartphones or tablets
  • Home automation
  • Sensor networks
  • Medical devices
  • Sports and fitness sensors

Featured Products

Proteus-IV - BLUETOOTH LE 6.0 Smart Module

Proteus-IV is the latest ready-to-use Bluetooth® LE 6.0 module, built on the advanced Nordic nRF54L15 SoC to deliver high performance, fast integration, and exceptional energy efficiency. Its compact 12mm x 8mm x 2.3mm form factor, integrated antenna, and ultra‑low power consumption make it ideal for modern IoT designs. Supporting Bluetooth LE 6.0 along with Matter, Thread, Zigbee™, IEEE 802.15.4, and NFC, the module offers versatile wireless connectivity with up to 8dBm output power and pre‑certified firmware for rapid development. Perfect for IoT devices, smart home systems, wearables, and industrial monitoring, Proteus‑IV provides a reliable, secure, and flexible connectivity solution.

View Product Details
View Proteus-IV Evaluation Board

Proteus-III - BLUETOOTH LE 5.1 Smart Module

Proteus-III - BLUETOOTH LE 5.1 Smart Module includes device information service (DIS). A payload size of up to 964 bytes and six configurable digital IO pins. This module features a high throughput mode, peripheral-only mode, and scan and connect in long-range mode. The smart antenna configuration makes this module a 2-in-1 product.

View Product Details
View Mini EV-Board Proteus-III Tool

Proteus-II - 5.0 BLUETOOTH Smart Modules

Proteus-II - 5.0 BLUETOOTH Smart Modules can send data packets with 2Mb/s data rates. These modules incorporate High Throughput Mode that allows sending multiple wireless packets per connection interval and increases the data throughput up to 200kb/s. The Proteus-II - 5.0 BLUETOOTH Smart Modules combine all of the features of Proteus-I with optimized data throughput.

View Product List

Proteus-I - 4.2 BLUETOOTH Smart Modules

Proteus-I - 4.2 BLUETOOTH Smart Modules are ultra-low power wireless modules that feature Nordic nRF52832 System-on-Chip (SoC). This nRF52832 SoC includes a 2.4GHz transceiver and an Arm Cortex-M4F CPU flash memory. The Proteus-I - 4.2 modules incorporate Embedded BLUETOOTH 4.2 Smart technology and come with Amber SPP-over-BLE profile. These modules are meant for cost-effective, low-power applications.

View Product List

Videos

Yayınlandı: 2019-05-15 | Güncellenmiş: 2026-03-17