Würth Elektronik Coaxial Cable Assemblies

Würth Elektronik Coaxial Cable Assemblies offer a 50Ω impedance rating, 5000MΩ insulation resistance, and 1000MΩ withstanding voltage. These cable assemblies provide various orientations, interfaces, and standards. Suitable applications for coaxial cable assemblies from Würth Elektronik include network and communications, RF test and measurement equipment, electronic devices, and industrial applications.

Applications

  • Network and communications
  • RF test and measurement equipment
  • Electronic devices
  • Industrial

Specifications

  • Various interface options
  • 50Ω impedance rating
  • 1000MΩ to 5000MΩ minimum insulation resistance
  • 500Vrms to 1000Vrms withstanding voltage
Yayınlandı: 2025-08-07 | Güncellenmiş: 2025-08-25