Würth Elektronik WR-LECO Series LED Connectors
Würth Elektronik WR-LECO Series LED Connectors are built with quality insulating materials to minimize shading and create excellent holding forces. These LED connectors are available as WR-LECO board-to-board, wire-to-board, and hermaphroditic connectors. The WR-LECO LED connectors are offered in one through five positions and in 1.5mm, 2.54mm, and 4mm pitch sizes. These connectors are cULus approved and have an operating temperature range of -40°C to +130°C or -60°C to +105°C.Features
- Low profile and space saving
- UL 94V-0 flammability rating
- cULus approved
- Lead free, halogen free
- RoHS and REACH compliant
- WR-LECO board-to-board LED connectors
- 2, 3, and 4 positions
- 1.5mm and 2.54mm pitch
- Special locking feature
- SMT, WTB accessory, and poke-in
- WR-LECO wire-to-board LED connectors
- 1, 2, and 3 positions
- 4mm pitch
- Push-in technology
- 300 mating cycles
- WR-LECO hermaphroditic LED connectors
- 2 position
- 2.54mm pitch
- 300 mating cycles
- SMT
Specifications
- 9A current ratings
- -40°C to +130°C or -60°C to +105°C operating temperature range
Datasheets
Yayınlandı: 2021-04-23
| Güncellenmiş: 2024-08-01