Würth Elektronik Fixed Isolated Modules

Würth Elektronik Fixed Isolated Modules offer fixed input voltages of 3.3V/5V/12V/24V and a fixed 5V output voltage. These devices are suitable for applications in interface isolation/communication (RS232, RS485, CAN) to eliminate ground loops. The MagI3C modules operate at a typical 24V to 5V conversion at 0.2A, achieving 80% efficiency for SIP-4 and 81% for SIP-7. The FISM series offers fixed output voltage, fully integrated DC/DC power supplies. These devices require no external components for operation, which reduces design effort and keeps complexity to a minimum. The Würth MagI3C modules integrate the switching power stage, inductor, input, and output capacitors in one package. These modules comply with the low-noise electromagnetic emission norm EN 55022 class B. Approvals include IEC/EN60950-1, 2nd Edition; UL60950-1, 2nd Edition; and CSA C22.2 No. 60950-1-07, 2nd Edition.

Features

  • 1kV/4kV DC functional isolation
  • Up to 0.2A current capability
  • 3.3V/5V/12V/24V nominal input voltage rails
  • 5V unregulated output voltage
  • No minimum load required
  • 1W continuous output power
  • Integrated capacitors and transformer
  • Typical 60mV at full load, low output voltage ripple
  • 5% maximum output voltage accuracy
  • -40°C to +85°C ambient operating temperature range
  • Industrial standard package and pin configuration
  • Low conducted and radiated EMI (compliant to EN55022 class B)
  • UL 60950 certified
  • RoHS and REACH compliant

Applications

  • Industrial control
  • Interface/bus isolation – RS232, RS485, CAN, INTERBUS, and PROFIBUS
  • Isolation of digital circuits
  • Sourcing isolated amplifiers and analog-to-digital converters
  • Measurements and data acquisition

Videos

Power Modules

Würth Elektronik Fixed Isolated Modules
Yayınlandı: 2017-02-16 | Güncellenmiş: 2026-02-25